- RS-stocknr.:
- 144-2616
- Fabrikant:
- RS PRO
19 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 tas 10
€ 28,25
(excl. BTW)
€ 34,18
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 28,25 | € 2,825 |
*prijsindicatie |
- RS-stocknr.:
- 144-2616
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
RS Pro Metric One-Touch Fittings
Features and Benefits
• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Swivel Connection | No |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Body Material | Plastic |