RS PRO Banjo Tube Bodies, M5 Female to Push In 6 mm, Threaded-to-Tube Connection Style

Subtotaal (1 verpakking van 10 eenheden)*

€ 39,32

(excl. BTW)

€ 47,58

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per verpakking*
10 +€ 3,932€ 39,32

*prijsindicatie

RS-stocknr.:
176-1856
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Connector A

M5 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Banjo Tube Bodies

Connection Style

Threaded-to-Tube

Threaded Connection

M5

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Land van herkomst:
IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.

Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum

Gerelateerde Links