Festo QSML Series Elbow Tube-toTube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style, 153346
- RS-stocknr.:
- 203-1682
- Fabrikantnummer:
- QSML-3H
- Fabrikant:
- Festo
20 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 3,18
(excl. BTW)
€ 3,85
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 3,18 | € 31,80 |
*prijsindicatie |
- RS-stocknr.:
- 203-1682
- Fabrikantnummer:
- QSML-3H
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
The Festo QSML series has push-in L-connector which offer a convenient push-in reliable pneumatic fitting and its nominal size is 1.2mm which is assembled in any position.
Container size 10
Ambient temperature -10 to 80 °C
Ambient temperature -10 to 80 °C
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 3 mm |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSML |
Model Number p | 153346 |
Body Material | PBT |