Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558778
- RS-stocknr.:
- 203-1739
- Fabrikantnummer:
- NPQM-L-Q8-E-P10
- Fabrikant:
- Festo
40 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 3,84
(excl. BTW)
€ 4,65
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 3,84 | € 38,40 |
*prijsindicatie |
- RS-stocknr.:
- 203-1739
- Fabrikantnummer:
- NPQM-L-Q8-E-P10
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
The Festo NPQM series has push-in L-connector is effortless, quick and simple push-pull principle installation which is convenient for compressed air. The nominal size is 7mm with operating pressure complete temperature range is up to -0.95 - 16bar.
Ambient temperature -20 to 70 °C
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558778 |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |