Festo CQ Series Straight Tube-to-Tube Adaptor, G 3/4 Male to Push In 22 mm, Tube-to-Tube Connection Style, 177686
- RS-stocknr.:
- 203-8072
- Fabrikantnummer:
- CQ-3/4-22
- Fabrikant:
- Festo
61 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 9,67
(excl. BTW)
€ 11,70
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 9,67 |
- RS-stocknr.:
- 203-8072
- Fabrikantnummer:
- CQ-3/4-22
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
The Festo's push-in fitting has standard size, nominal size 2.5 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 4 mm
Ambient temperature 0 to 150 °C
Container size 10
Container size 10
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/4 Male |
Connector B | Push In 22 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Model Number p | 177686 |
Body Material | Polyoxymethylene |