Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 558667
- RS-stocknr.:
- 203-8187
- Fabrikantnummer:
- NPQM-D-G14-Q12-P10
- Fabrikant:
- Festo
70 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 3,82
(excl. BTW)
€ 4,62
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 3,82 | € 38,20 |
*prijsindicatie |
- RS-stocknr.:
- 203-8187
- Fabrikantnummer:
- NPQM-D-G14-Q12-P10
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Festo Straight Threaded Adaptor, G 1/4 Male to Push In 12 mm - NPQM Series - NPQM-D-G14-Q12-P10
Use this pneumatic adapter from Festo to make a secure connection between pipes. Its solid nickel-plated brass housing offers an airtight join that stands up well against corrosion, even in harsh environments. The push-in unit is easy to install as it doesn't need glue, soldering or clamps to hold it in place. You can also use it to quickly cap a pipe, making this a useful component to have on hand for emergency repair jobs. The adapter is well-suited to industrial automation applications, thanks to its robust construction.
• Threaded-to-tube connection
• Connector A is a male G 1/4
• Connector B is a male push-in 12 mm
• Straight threaded adapter type
• Not chemically resistant
• Nominal size of 8 mm
• Operating pressure range of -0.95 bar to 16 bar
• Nominal tightening torque of 7.5 Nm
• Nitrile butadiene rubber (NBR) seal
• Ambient temperature range of -10°C to +70°C
• Connector A is a male G 1/4
• Connector B is a male push-in 12 mm
• Straight threaded adapter type
• Not chemically resistant
• Nominal size of 8 mm
• Operating pressure range of -0.95 bar to 16 bar
• Nominal tightening torque of 7.5 Nm
• Nitrile butadiene rubber (NBR) seal
• Ambient temperature range of -10°C to +70°C
Range Information
• The adapters from Festo's NPQM range have push-in fittings and are made from metal
• These components are designed to provide pneumatic connections in aggressive applications, for example in the presence of weld spatter
• They can be used with lubricated or non-lubricated compressed air or in a vacuum
• These components are designed to provide pneumatic connections in aggressive applications, for example in the presence of weld spatter
• They can be used with lubricated or non-lubricated compressed air or in a vacuum
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 430 mm and suction cup volume is 63,9 cm3. It has position of connection on top with retention force 213.6N and assembled in any position.
Ambient temperature -10 to 70 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQM |
Model Number p | 558667 |
Thread Material | Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 16 bar |
Angle | Straight |
Finish | Nickel Plated |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Standards Met | RoHS Compliant |