Norgren PNEUFIT Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 210-2625
- Fabrikantnummer:
- 102260828 DIS
- Fabrikant:
- Norgren
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 210-2625
- Fabrikantnummer:
- 102260828 DIS
- Fabrikant:
- Norgren
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
IMI Norgren Pneumatic Fitting, Adjustable Internal Hex, Free of Silicone and PTFE - Pneufit Series - 102260828
When the job calls for a high-quality connection in a compressed air line, take the pressure off with this pneumatic fitting from IMI Norgren. It's suitable for a host of applications thanks to its broad operating range from vacuum to 18 bar. A nickel-plated brass body makes it hardwearing and corrosion-resistant, meaning you can count on it for long-term links to your plasticised and non-plasticised tubing. The product has a female G1/4 BSP thread and comes with PTFE-free sealant, so you can rely on your system staying leak-free.
Features & Benefits
Operating temperature range of -20°C to +80°C so handles harsh environments
Push-in connections use internal collets to retain piping without the need for tools
Suits plasticised and non-plasticised tubing for application versatility
Internal O-rings prevent air leaks to keep your system pressure stable
Push-in connections use internal collets to retain piping without the need for tools
Suits plasticised and non-plasticised tubing for application versatility
Internal O-rings prevent air leaks to keep your system pressure stable
Applications
Machine tools
Petrochemical extraction
Domestic appliances
Commercial manufacturing
Petrochemical extraction
Domestic appliances
Commercial manufacturing
What's the benefit of this product's internal hexagon?
The hexagon inside this component lets you adjust its fit easily in confined spaces using a simple Allen key.
Threaded, Tube-to-Tube & Adaptors
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | PNEUFIT |
Inlet Port | G 1/4 Female |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | Straight |
- RS-stocknr.:
- 210-2625
- Fabrikantnummer:
- 102260828 DIS
- Fabrikant:
- Norgren