- RS-stocknr.:
- 220-3338
- Fabrikantnummer:
- 160224838
- Fabrikant:
- Norgren
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs 1 tas 5
€ 21,95
(excl. BTW)
€ 26,56
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 21,95 | € 4,39 |
5 - 9 | € 21,49 | € 4,298 |
10 + | € 21,04 | € 4,208 |
*prijsindicatie |
- RS-stocknr.:
- 220-3338
- Fabrikantnummer:
- 160224838
- Fabrikant:
- Norgren
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- IT
Productomschrijving
IMI Norgren Pneumatic Fitting, Reducing Connector Type, -0.9 to 18 Bar Operating Pressure Range - 16 Series - 160224838
Need a middleman to link channels in your pneumatic system? Choose this fitting from IMI Norgren. It's a straight adaptor with a G1/2 connector on one end and a G3/8 connector on the other. This makes it suitable for joining threaded pipes of different sizes. The unit is a versatile option, as it's designed to carry both compressed gases and liquids. It handles operating pressures between -0.9 and 18 bar, making it fit for both vacuum and heavy-duty applications. You don't need to rummage through your toolbox to install this component – all it takes is a size 24 spanner.
Features & Benefits
• Nickel-plated brass construction to handle corrosion and impact
• Includes sealing materials, ensuring a secure and airtight fit
• Comes in a pack of 5, so there's enough to cover lots of tasks
• Weighs only 30g, so it's easy to handle during installation
• Includes sealing materials, ensuring a secure and airtight fit
• Comes in a pack of 5, so there's enough to cover lots of tasks
• Weighs only 30g, so it's easy to handle during installation
Applications
• Sewage treatment plants
• Automotive industry
• Medical equipment
• Automotive industry
• Medical equipment
What's the temperature tolerance of this pneumatic fitting?
The unit can handle a wide operating temperature range between -18°C and +70°C, making it the right choice for demanding conditions.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/2 Female |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Sleeve Adaptor |
Connection Style | Threaded |
Manufacturer Series | 16 |
Inlet Port | G 3/8 |
Model Number p | 16022 |
Number of Inlet Ports | 1 |
Outlet Port | G 1/2 |
Number of Outlet Ports | 1 |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 18 Bar |
Angle | Straight |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +70°C |
Standards Met | ISO |
- RS-stocknr.:
- 220-3338
- Fabrikantnummer:
- 160224838
- Fabrikant:
- Norgren