IMI Norgren Pneumatic Fitting, Elbow Shape, Nickel-Plated Brass Body - PNEUFIT 10 Series - 101470428
Choose this pneumatic fitting from IMI Norgren when installing compressed air pipes in constricted areas. Its elbow design allows you to run hoses at a right angle, which helps you to save on installation space. The unit's shape also reduces the need to bend tubing, so there's less risk of it cracking or breaking. A sturdy nickel-plated brass body makes a safe option for use in harsh industrial settings, as it resists corrosion and abrasion. Positive tube anchorage holds a hose firmly in place to reduce the need for frequent maintenance.
Features & Benefits
• Push-in connector for quick and easy in-field pipe assembly • Threaded end is sealed, which helps achieve a reliable air-tight join • Tubing can be removed easily and without damage by simply pressing down on the collet • Suitable for use with both PA and PUR hoses for versatility
Applications
• Transportation industry • Automated assembly lines • Packaging facilities • Food and beverage industry
What's the operating pressure range of this fitting?
This fitting has a broad operating pressure range of between -0.9 and 18 bar, making it suitable for use in a vacuum as well as in high-pressure applications.
IMI Norgren Pneumatic Fitting, Elbow Shape, Nickel-Plated Brass Body - PNEUFIT 10 Series - 101470428
Choose this pneumatic fitting from IMI Norgren when installing compressed air pipes in constricted areas. Its elbow design allows you to run hoses at a right angle, which helps you to save on installation space. The unit's shape also reduces the need to bend tubing, so there's less risk of it cracking or breaking. A sturdy nickel-plated brass body makes a safe option for use in harsh industrial settings, as it resists corrosion and abrasion. Positive tube anchorage holds a hose firmly in place to reduce the need for frequent maintenance.
Features & Benefits
• Push-in connector for quick and easy in-field pipe assembly • Threaded end is sealed, which helps achieve a reliable air-tight join • Tubing can be removed easily and without damage by simply pressing down on the collet • Suitable for use with both PA and PUR hoses for versatility
Applications
• Transportation industry • Automated assembly lines • Packaging facilities • Food and beverage industry
What's the operating pressure range of this fitting?
This fitting has a broad operating pressure range of between -0.9 and 18 bar, making it suitable for use in a vacuum as well as in high-pressure applications.