Subtotaal (1 zak van 10 eenheden)*
€ 23,48
(excl. BTW)
€ 28,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 maart 2026
- Plus verzending 3 stuk(s) vanaf 23 maart 2026
- Plus verzending 2 stuk(s) vanaf 26 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 23,48 | € 2,348 |
*prijsindicatie
- RS-stocknr.:
- 281-0495
- Fabrikantnummer:
- KQ2L02-M5N
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | M5 x 0.8 | |
| Connection Thread Standard | Metric | |
| Tube Connection Size | 2 mm | |
| Tube Connection Type | Push-in | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 4414, ISO 10218-1, ISO 4413 | |
| Connection Type | M5 x 0.8 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size M5 x 0.8 | ||
Connection Thread Standard Metric | ||
Tube Connection Size 2 mm | ||
Tube Connection Type Push-in | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 4414, ISO 10218-1, ISO 4413 | ||
Connection Type M5 x 0.8 | ||
The SMC series KQ2L Pneumatic systems consist of many parts, such as union elbow and fittings. Parts may become worn or damaged and require replacing. Pneumatic fittings kits are ideal for keeping various fittings on-hand in case of emergency.
Union elbow.
Applicable Tubing O.D.: ø2, ø3.2, ø4, ø6, ø8, ø10, ø12, ø16, ø1/8, ø5/32, ø3/16, ø1/4, ø5/16, ø3/8, ø1/2.
Applicable Port Size: M3, M5, M6, 1/8, 1/4, 3/8, 1/2, 1/16, 10-32 UNF
Gerelateerde Links
- SMC KQ2 Series Metric
- SMC KQ2 Series M5 x 0.8, Metric
- SMC KQ2 Series, KQ2H07-M5N M5 x 0.8 Male
- SMC KQ2 Series, KQ2LF04-M5N M5 x 0.8 Female
- SMC KQ2 Series, KQ2Z04-M5N M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2H04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2K04-M5N M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2L06-M5N M5 x 0.8 Male Push-in