Subtotaal (1 doos van 10 eenheden)*
€ 128,57
(excl. BTW)
€ 155,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 128,57 | € 12,857 |
*prijsindicatie
- RS-stocknr.:
- 281-5256
- Fabrikantnummer:
- 3144 06 08
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Fitting | |
| Series | LF 3000 | |
| Tube Connection Size | 6.8mm | |
| Tube Connection Type | Push-in | |
| Material | Polymer | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3144 06 08 | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Fitting | ||
Series LF 3000 | ||
Tube Connection Size 6.8mm | ||
Tube Connection Type Push-in | ||
Material Polymer | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 3144 06 08 | ||
Vrijgesteld
- Land van herkomst:
- FR
The Legris Pneumatic Push In Fittings are multiple style fitting designed for various industrial applications, including robotics, automotive, pneumatic systems, textile, packaging and vacuum. These fittings facilitate a tube to tube configuration. These fittings are constructed from technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production