SMC KQB2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 743-6548
- Fabrikantnummer:
- KQB2L08-01S
- Fabrikant:
- SMC
15 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 6,68
(excl. BTW)
€ 8,08
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 6,68 |
5 - 9 | € 6,48 |
10 + | € 6,28 |
- RS-stocknr.:
- 743-6548
- Fabrikantnummer:
- KQB2L08-01S
- Fabrikant:
- SMC
Wetgeving en compliance
Niet conform
- Land van herkomst:
- JP
Productomschrijving
Male Elbow - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQB2 |
Angle | 90° |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -5°C |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +150°C |