SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style
- RS-stocknr.:
- 771-4977
- Fabrikantnummer:
- KQ2E16-00A
- Fabrikant:
- SMC
25 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 21,12
(excl. BTW)
€ 25,56
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 21,12 | € 105,60 |
25 - 45 | € 20,534 | € 102,67 |
50 + | € 19,978 | € 99,89 |
*prijsindicatie |
- RS-stocknr.:
- 771-4977
- Fabrikantnummer:
- KQ2E16-00A
- Fabrikant:
- SMC
Wetgeving en compliance
- Land van herkomst:
- SG
Productomschrijving
Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Note
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Bulkhead Adapators
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Mounting Hole Diameter | 29mm |
- RS-stocknr.:
- 771-4977
- Fabrikantnummer:
- KQ2E16-00A
- Fabrikant:
- SMC