SMC KQ2 Series, Male, M5, Metric
- RS-stocknr.:
- 771-5526
- Fabrikantnummer:
- KQ2L23-M5N
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 5 eenheden)*
€ 12,93
(excl. BTW)
€ 15,645
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 95 stuk(s) vanaf 16 maart 2026
- Plus verzending 25 stuk(s) vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,586 | € 12,93 |
*prijsindicatie
- RS-stocknr.:
- 771-5526
- Fabrikantnummer:
- KQ2L23-M5N
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | M5 | |
| Connection Thread Standard | Metric | |
| Tube Connection Size | 3.2 mm | |
| Tube Connection Type | Push-in | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel | |
| Angle | 90° | |
| Connection Type | M5 Male | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size M5 | ||
Connection Thread Standard Metric | ||
Tube Connection Size 3.2 mm | ||
Tube Connection Type Push-in | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Nickel | ||
Angle 90° | ||
Connection Type M5 Male | ||
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces