SMC KQ2 Series, Male, 1/8 in, Uni

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 5 eenheden)*

€ 11,46

(excl. BTW)

€ 13,865

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per verpakking*
5 - 20€ 2,292€ 11,46
25 - 45€ 2,218€ 11,09
50 +€ 2,15€ 10,75

*prijsindicatie

RS-stocknr.:
771-5689
Fabrikantnummer:
KQ2S06-U01A
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

1/8 in

Connection Thread Standard

Uni

Series

KQ2

Connection Gender

Male

Tube Connection Type

Push-in

Tube Connection Size

6 mm

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

Land van herkomst:
SG

Hexagon Head Male Connector KQ2S


The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa

Low force required for fitting and removal

Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors


Gerelateerde Links