Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 14,57
(excl. BTW)
€ 17,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 65 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 2,914 | € 14,57 |
| 25 - 45 | € 2,832 | € 14,16 |
| 50 + | € 2,756 | € 13,78 |
*prijsindicatie
- RS-stocknr.:
- 771-5709
- Fabrikantnummer:
- KQ2S08-U01A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/8 in | |
| Connection Thread Standard | Uni | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 8 mm | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/8 in | ||
Connection Thread Standard Uni | ||
Connection Gender Male | ||
Series KQ2 | ||
Tube Connection Type Push-in | ||
Tube Connection Size 8 mm | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Gerelateerde Links
- SMC KQ2 Series 1/8 in, Uni
- SMC KQ2 Series, KQ2H05-U01A Uni 1/8 Male Male
- SMC KQ2 Series, KQ2K08-U01A Uni 1/8 Male
- SMC KQ2 Series, KQ2K04-U01A Uni 1/8 Male
- SMC KQ2 Series 1/8 in UNF, Uni
- SMC KQ2 Series, KQ2W06-U01A Uni 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2T04-U01A Uni 1/8 Threaded Male
- SMC KQ2 Series 1/8 in UNF, Uni