SMC KQ2 Series, Male, M5, Metric

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 5 eenheden)*

€ 18,28

(excl. BTW)

€ 22,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 130 stuk(s) vanaf 09 maart 2026
  • Plus verzending 90 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 - 20€ 3,656€ 18,28
25 - 45€ 3,546€ 17,73
50 +€ 3,43€ 17,15

*prijsindicatie

RS-stocknr.:
771-6099
Fabrikantnummer:
KQ2VS04-M5A
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

M5

Connection Thread Standard

Metric

Tube Connection Type

Push-in

Tube Connection Size

4 mm

Series

KQ2

Connection Gender

Male

Material

Polybutylene

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

Angle

90°

Land van herkomst:
JP

Hexagon Socket Head Universal Male Elbow, KQ2VS


The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting

Hexagon on the top allows thread connection by using an Allen wrench for confined spaces

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Maximum vacuum pressure of 1.0 MPa

Copper free

Thread-to-Tube Adaptors


Gerelateerde Links