SMC KQ2 Series, Male, R 1/8 in, R

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 5 eenheden)*

€ 86,66

(excl. BTW)

€ 104,86

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
5 - 20€ 17,332€ 86,66
25 - 45€ 16,85€ 84,25
50 +€ 16,394€ 81,97

*prijsindicatie

RS-stocknr.:
771-6250
Fabrikantnummer:
KQ2ZT06-01AS
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

R 1/8 in

Connection Thread Standard

R

Tube Connection Type

Push-in

Connection Gender

Male

Series

KQ2

Material

Polybutylene

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

Angle

90°

Connection Type

R 1/8 Male

Triple Branch Universal Male Elbow, KQ2ZT


The KQ2ZT triple branch universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2ZT triple branch universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to six-branch a female thread at right angles. Each of the three individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting

Triple branch universal male elbow

Used for six branches at right angles from the female thread

Three individual parts rotate 360 °

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Maximum vacuum pressure of 1.0 MPa

Copper free

Thread-to-Tube Adaptors


Gerelateerde Links