SMC KQ2 Series, Male, 1/16 in, NPT

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 10 eenheden)*

€ 23,48

(excl. BTW)

€ 28,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 60 stuk(s) vanaf 24 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 - 40€ 2,348€ 23,48
50 - 90€ 2,278€ 22,78
100 +€ 2,202€ 22,02

*prijsindicatie

RS-stocknr.:
840-4668
Fabrikantnummer:
KQ2H07-33NS
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

1/16 in

Connection Thread Standard

NPT

Connection Gender

Male

Series

KQ2

Tube Connection Size

0.25 in

Tube Connection Type

Push-in

Material

Nickel Plated Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Nickel

Male Connector KQ2H


The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa

Low force required for fitting and removal

Compact dimensions for use within smaller spaces

Various port size's available

One-touch Unifit versions available

Available with thread sealant

Thread-to-Tube Adaptors


Gerelateerde Links