- RS-stocknr.:
- 840-8869
- Fabrikantnummer:
- KQ2W07-32N
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 840-8869
- Fabrikantnummer:
- KQ2W07-32N
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Extended Male Elbow, KQ2W, inch-size
One-touch fitting, inch-size
Extended male elbow
For when the elbow extends over a standard elbow for easier of connection/disconnection of tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Extended male elbow
For when the elbow extends over a standard elbow for easier of connection/disconnection of tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Thread-to-Tube Adaptors
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | UNF 10-32 Male |
Connection Style | Threaded |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Finish | Nickel Plated |
Minimum Operating Temperature | 0 °C, -5 °C |
Maximum Operating Temperature | +40 °C, +60 °C |