SMC KQ2 Series Elbow Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 847-7199
- Fabrikantnummer:
- KQ2S07-34A
- Fabrikant:
- SMC
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 3,129
(excl. BTW)
€ 3,786
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 3,129 | € 31,29 |
50 - 90 | € 3,042 | € 30,42 |
100 + | € 2,959 | € 29,59 |
*prijsindicatie |
- RS-stocknr.:
- 847-7199
- Fabrikantnummer:
- KQ2S07-34A
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
Productomschrijving
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | NPT 1/8 Male |
Connector B | Push In 1/4 in |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Angle | 90° |
Maximum Operating Pressure | 1 MPa |
Swivel Connection | No |
Minimum Operating Temperature | -5°C |
Body Material | Brass |
Maximum Operating Temperature | +60°C |