SMC KQG2 Series, Male, R 1/8 in, R

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 18,88

(excl. BTW)

€ 22,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 18,88
5 - 9€ 18,32
10 +€ 17,71

*prijsindicatie

RS-stocknr.:
884-1818
Fabrikantnummer:
KQG2L23-01S
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

R 1/8 in

Connection Thread Standard

R

Tube Connection Type

Push-in

Tube Connection Size

3.2 mm

Series

KQG2

Connection Gender

Male

Material

Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Food Grade

Yes

Finish

Grease Free

Connection Type

R 1/8 Male

Vrijgesteld

Land van herkomst:
JP

Male Elbow - KQG2 Series


SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2


KQG2 SUS316 Stainless Steel Fittings


SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications


KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.

Gerelateerde Links