Subtotaal (1 verpakking van 5 eenheden)*
€ 29,87
(excl. BTW)
€ 36,145
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 5,974 | € 29,87 |
*prijsindicatie
- RS-stocknr.:
- 917-6342
- Fabrikantnummer:
- KQ2L10-G02A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | G 1/4 | |
| Connection Thread Standard | G | |
| Tube Connection Size | 10 mm | |
| Tube Connection Type | Push-in | |
| Series | KQ2 | |
| Connection Gender | Male | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Finish | Electroless Nickel Plated | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size G 1/4 | ||
Connection Thread Standard G | ||
Tube Connection Size 10 mm | ||
Tube Connection Type Push-in | ||
Series KQ2 | ||
Connection Gender Male | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Finish Electroless Nickel Plated | ||
Vrijgesteld
- Land van herkomst:
- SG
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces