SMC AS Series Threaded Speed Controller, UNF 10-32 Male Inlet Port x 1/8in Tube Outlet Port
- RS-stocknr.:
- 827-0869
- Fabrikantnummer:
- AS1211F-U10/32-01A
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 9,32
(excl. BTW)
€ 11,28
(incl. BTW)
Voeg 9 eenheden toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 9,32 |
| 5 - 9 | € 9,06 |
| 10 + | € 8,73 |
*prijsindicatie
- RS-stocknr.:
- 827-0869
- Fabrikantnummer:
- AS1211F-U10/32-01A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Type | Speed Controller | |
| Inlet Port Type | Threaded | |
| Threaded Inlet Port | UNF 10-32 Male | |
| Tube Outlet Port | 1/8in | |
| Manufacturer Series | AS | |
| Outlet Port Type | Tube | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa | |
| Threaded Inlet Thread Gender | Male | |
| Threaded Inlet Thread Standard | UNF | |
| Threaded Inlet Thread Size | 10-32 UNF | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Type Speed Controller | ||
Inlet Port Type Threaded | ||
Threaded Inlet Port UNF 10-32 Male | ||
Tube Outlet Port 1/8in | ||
Manufacturer Series AS | ||
Outlet Port Type Tube | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa | ||
Threaded Inlet Thread Gender Male | ||
Threaded Inlet Thread Standard UNF | ||
Threaded Inlet Thread Size 10-32 UNF | ||
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Gerelateerde Links
- SMC AS Series Threaded Flow Regulator, UNF 10-32 Inlet Port x UNF 10-32 Outlet Port
- SMC AS Series Threaded Speed Controller, UNF 10-32 Male Inlet Port x 4mm Tube Outlet Port
- SMC AS Series Threaded Speed Controller, UNF 10-32 Male Inlet Port x 1/4in Tube Outlet Port
- SMC AS Series Tube Flow Controller R1/8in Tube Inlet Port x G 1/8 Outlet Port x 1/8in Tube Outlet
- SMC AS Series Tube Speed Controller, 3/8in Tube Inlet Port x 3/8in Tube Outlet Port
- SMC AS Series Threaded Speed Controller, 6mm Tube Inlet Port x 6mm Tube Outlet Port
- SMC AS Series Threaded Speed Controller, 4mm Tube Inlet Port x 4mm Tube Outlet Port
- SMC AS Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port