- RS-stocknr.:
- 121-5418
- Fabrikantnummer:
- DFM-25-50-P-A-KF
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 380,24
(excl. BTW)
€ 460,09
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 380,24 |
- RS-stocknr.:
- 121-5418
- Fabrikantnummer:
- DFM-25-50-P-A-KF
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Guided Cylinder, Double-Acting, 50mm Stroke Length - DFM-25-50-P-A-KF
Need a robust unit to perform stopping, lifting and clamping tasks with ease? Pick this pneumatic guided cylinder from Festo to give you some muscle. It handles up to 1,060N of static load without buckling under the strain. It's versatile too, with a broad operating pressure range between 1.5 and 10 bar. Harsh industrial conditions are no match for this unit, as it performs reliably in temperatures between -5°C and +60°C. Inbuilt elastomer cushioning at the cylinder's endpoints dampens impact to just 0.3Nm of force, lowering noise and vibration while also extending its service life.
Features & Benefits
Maximum speed of 0.8ms for rapid performance
Compatible with non-lubricated and lubricated compressed air for versatility
Drive and guide unit assembled in one unit for space-efficient design
Steel and aluminium alloys provide the high tensile strength needed to handle heavy weights
Compatible with non-lubricated and lubricated compressed air for versatility
Drive and guide unit assembled in one unit for space-efficient design
Steel and aluminium alloys provide the high tensile strength needed to handle heavy weights
Applications
Agricultural equipment
Processing and packaging lines
Industrial automation
Processing and packaging lines
Industrial automation
How much does this product weigh?
This pneumatic guided cylinder weighs just 1.5kg, so it minimises strain on the mounting surface.
What size is this cylinder?
The unit measures up at 133 (L) x 95 (W) x 44mm (H), so it's ideal for setups where space is limited.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 25mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170926 |
Dimensions | 133 x 95 x 44mm |
Weight | 1.5kg |
Maximum Operating Temperature | +60°C |
Length | 133mm |
Width | 95mm |
Minimum Operating Temperature | -5°C |
Height | 44mm |