- RS-stocknr.:
- 121-5427
- Fabrikantnummer:
- DFM-32-200-P-A-GF
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 517,58
(excl. BTW)
€ 626,27
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 517,58 |
- RS-stocknr.:
- 121-5427
- Fabrikantnummer:
- DFM-32-200-P-A-GF
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Guided Cylinder, G1/8 Thread, 200mm Stroke Length - DFM-32-200-P-A-GF
Point your workpieces where they need to go with this pneumatic guided cylinder from Festo. As a double-acting device, it uses compressed air to push and pull its piston, so you can be sure of precision performance. To keep your workplace comfortable, flexible elastic cushioning soaks up mechanical noise and keeps things running quietly. For versatility, the unit can be used with both lubricated and unlubricated air supplies. A handy plain-bearing guide block lets the cylinder dig in against sideways forces, keeping its movements lined up properly.
Delivers forces up to 1,227N, so easily shifts heavy loads
Resilient aluminium alloy body to hold its own against impacts
Standard G1/8 port thread for wide equipment compatibility
NBR seals prevent leaks to keep operating pressure steady and minimise air waste
Handles ambient temperatures between -20°C and +80°C, for safe use in tough conditions
Resilient aluminium alloy body to hold its own against impacts
Standard G1/8 port thread for wide equipment compatibility
NBR seals prevent leaks to keep operating pressure steady and minimise air waste
Handles ambient temperatures between -20°C and +80°C, for safe use in tough conditions
Applications
Chemical processing plants
Manufacturing industry
Mining equipment
Manufacturing industry
Mining equipment
What's the maximum running speed I can expect from this pneumatic cylinder?
This device reaches speeds up to 0.8m/s, so it's able to keep pace with fast-moving processes.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 200mm |
Bore | 32mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170863 |
Dimensions | 319 x 110 x 49mm |
Weight | 4.8kg |
Maximum Operating Temperature | +80°C |
Length | 319mm |
Minimum Operating Temperature | -20°C |
Height | 49mm |
Width | 110mm |