- RS-stocknr.:
- 121-5451
- Fabrikantnummer:
- DFM-40-50-P-A-GF
- Fabrikant:
- Festo
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 397,25
(excl. BTW)
€ 480,67
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 397,25 |
- RS-stocknr.:
- 121-5451
- Fabrikantnummer:
- DFM-40-50-P-A-GF
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Guided Cylinder, 10 Bar Maximum Operating Pressure, G1/8 Connection - DFM-40-50-P-A-GF
Use this pneumatic guided cylinder from Festo to move heavy objects on factory equipment. It's a double-acting device with a yoke system that moves back and forth to safely push or hold substantial loads. Integrated plain bearings provide stability to this component, making it suitable for heavy-duty industrial applications. It comes with a durable wrought aluminium alloy cover and housing that resists corrosion, so you can depend on it for long-lasting in harsh conditions. For precise operation, this cylinder is compatible with proximity sensors.
Flexible cushioning plates at both ends prevent damage from the piston rod's force
Wide operating temperature range between -20°C and +80°C for use in challenging environments
Durable NBR seals stop air leakage for effective performance
High alloy steel piston rods resist mechanical impact for a long service life
Wide operating temperature range between -20°C and +80°C for use in challenging environments
Durable NBR seals stop air leakage for effective performance
High alloy steel piston rods resist mechanical impact for a long service life
Applications
Material handling equipment
Clamping devices
Food and beverage production
Clamping devices
Food and beverage production
How do I maintain this guided cylinder?
This cylinder is made of robust materials that are built to last a long time without degrading, so no maintenance is needed.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 40mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170865 |
Dimensions | 131 x 120 x 54mm |
Weight | 2.5kg |
Maximum Operating Temperature | +80°C |
Length | 131mm |
Width | 120mm |
Height | 54mm |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 121-5451
- Fabrikantnummer:
- DFM-40-50-P-A-GF
- Fabrikant:
- Festo