- RS-stocknr.:
- 203-0544
- Fabrikantnummer:
- DFM-100-125-P-A-GF
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 1.004,48
(excl. BTW)
€ 1.215,42
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.004,48 |
- RS-stocknr.:
- 203-0544
- Fabrikantnummer:
- DFM-100-125-P-A-GF
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Guided Cylinder, Double Acting - DFM Series - DFM-100-125-P-A-GF
With this pneumatic guided cylinder from Festo, you can apply controlled linear movement to sideloading tasks. Its high resistance to torques and lateral forces prevents the unit's piston from turning under heavy loads. This ensures operational stability and precise movement. Elastic cushioning plates at both ends of the cylinder help reduce operational noise and increase the unit's service life. The drive and guide are supplied in a single, compact housing that can be assembled in any position. This component is maintenance-free and suitable for clamping, lifting and stopping applications.
Stroke length of 125 mm
Double bore action
Piston diameter of 100 mm
Slide bearing type
Maximum operating pressure of 10 bar
Operating temperature range of -20°C to +80°C
Unit weight of 17.09 kg
Centre of gravity distance from working load to yoke plate of 125 mm
Choice of compressed air supply ports
Double bore action
Piston diameter of 100 mm
Slide bearing type
Maximum operating pressure of 10 bar
Operating temperature range of -20°C to +80°C
Unit weight of 17.09 kg
Centre of gravity distance from working load to yoke plate of 125 mm
Choice of compressed air supply ports
Range Information
The Festo DFM series of guided pneumatic drives offers high load capacity and minimal cycle times
The drives are compatible with a wide variety of mounting and attachment options
The drives are compatible with a wide variety of mounting and attachment options
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 100mm with stroke length which is 125mm and assembled in any position.
Ambient temperature -20 to 80 °C
Centre of gravity distance from working load to yoke plate 125 mm
Centre of gravity distance from working load to yoke plate 125 mm
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 125mm |
Bore | 100mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Slide Bearing |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170896 |
Weight | 17.09kg |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 203-0544
- Fabrikantnummer:
- DFM-100-125-P-A-GF
- Fabrikant:
- Festo