- RS-stocknr.:
- 203-9308
- Fabrikantnummer:
- DGSL-16-80-Y3A
- Fabrikant:
- Festo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 979,80
(excl. BTW)
€ 1.185,56
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 979,80 |
- RS-stocknr.:
- 203-9308
- Fabrikantnummer:
- DGSL-16-80-Y3A
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 71.5 mm and rear length 38.5 mm.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 80mm |
Bore | 20mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544002 |