SMC Pneumatic Guided Cylinder - 12 mm Bore, MXS Series, 25 mm Double Acting Acting

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 19,93

(excl. BTW)

€ 24,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 19,93
5 - 9€ 19,32
10 +€ 18,68

*prijsindicatie

RS-stocknr.:
843-0529
Fabrikantnummer:
MXS-A1227-X12
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

12mm

Series

MXS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

No

Stroke Length

25mm

Land van herkomst:
JP

MXS - Stroke Adjuster


Air Slide Table Series MXS from SMC provides the user with a solution for precise movement ranging from 10-150mm with integration of a cross roller bearing with a guide & small air cylinders for compact force generation.

Axial Mounting Units

Body Mounting

Dual Piston Rod

Flush Mountable Auto Switches

Workpeice Mounting Repeatability

Compact, Low profile

Stroke adjustment bolts also available (RS Stock No.843-0544 typical)

Extention adjuster (RS Stock No 843-0698) available

CDU 10 - 32mm Diameter


A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Gerelateerde Links