Festo CPE10 Pneumatic Manifold Fitting
- RS-stocknr.:
- 278-5213
- Fabrikantnummer:
- CPE10-3/2-PRS-1/4-3-NPT
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 37,57
(excl. BTW)
€ 45,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,57 |
*prijsindicatie
- RS-stocknr.:
- 278-5213
- Fabrikantnummer:
- CPE10-3/2-PRS-1/4-3-NPT
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Manifold Fitting | |
| Series | CPE10 | |
| Material | Wrought Aluminium Alloy | |
| Maximum Operating Pressure | 10 bar | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 50°C | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Overall Width | 57mm | |
| Overall Height | 66.5mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Manifold Fitting | ||
Series CPE10 | ||
Material Wrought Aluminium Alloy | ||
Maximum Operating Pressure 10 bar | ||
Overall Length 72mm | ||
Maximum Operating Temperature 50°C | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Overall Width 57mm | ||
Overall Height 66.5mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
This Festo manifold block has grid dimension 16 mm with optional mounting position. It is having 3 maximum number of valve positions.
Wrought aluminium alloy
RoHS compliant
Moderate corrosion stress
Gerelateerde Links
- Festo CPE10 Pneumatic Manifold Fitting
- Festo CPE18 Pneumatic Manifold Fitting
- Festo CPE14 Pneumatic Manifold Fitting
- Festo PRS Pneumatic Manifold Fitting
- Festo Pneumatic Manifold Fittings
- Festo VABM Pneumatic Manifold Fitting
- Festo VABM 3 Outlet Pneumatic Manifold Fitting
- SMC KM14 4 Outlet Pneumatic Manifold Fitting NPT