- RS-stocknr.:
- 724-245
- Fabrikantnummer:
- 03068102
- Fabrikant:
- Norgren
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 267,82
(excl. BTW)
€ 324,06
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 267,82 |
5 - 9 | € 259,52 |
10 + | € 251,22 |
- RS-stocknr.:
- 724-245
- Fabrikantnummer:
- 03068102
- Fabrikant:
- Norgren
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
IMI Norgren Pneumatic Manual Control Valve, Zinc Alloy Construction, 965L/min Flow Capacity - 03 Series - 03068102
Stay in command of your compressed-air applications with this pneumatic control valve from IMI Norgren. It leaves your hands free for other jobs as it's a pedal type that lets you manage the direction and flow of compressed air or release pressure from your system with a simple movement of your foot. The device works with a wide range of operators and has a 3/2 port configuration for multi-line versatility. A high flow capacity of up to 965L/min makes this a practical pick for demanding industrial processes, including multi-directional and dual-supply tasks.
Features & Benefits
• Standard G1/4 thread connection makes it easy to get a robust connection to your pressurised line
• Zinc alloy body is lightweight and corrosion-resistant, so offers a long service life
• Nitrile rubber seals provide effective leak-proofing so you get stable system pressures
• Operating pressure between 0.9 and 10 bar, so compatible with lower-pressure applications
• Zinc alloy body is lightweight and corrosion-resistant, so offers a long service life
• Nitrile rubber seals provide effective leak-proofing so you get stable system pressures
• Operating pressure between 0.9 and 10 bar, so compatible with lower-pressure applications
Applications
• Mineral extraction
• Food and beverage production
• Pharmaceutical manufacture
• Food and beverage production
• Pharmaceutical manufacture
What temperatures can I use this product in?
This valve's operating temperature range of 0°C to +70°C means it's a safe bet for use in harsh environments.
Norgren, Parker & Herga
Foot switches with a maximum operating pressure of 10 bar.
Specificaties
Kenmerk | Waarde |
---|---|
Control Mechanism | Pedal |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 03 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | 3068102 |
- RS-stocknr.:
- 724-245
- Fabrikantnummer:
- 03068102
- Fabrikant:
- Norgren