RS PRO Knob Pneumatic Manual Control Valve 6060 Series 10 mm, III B
- RS-stocknr.:
- 176-2265
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 176-2265
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Control Mechanism | Knob | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Type | Push-in | |
| Port Size | 10 mm | |
| Series | 6060 | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Height | 35mm | |
| Length | 70mm | |
| Standards/Approvals | UL, RoHS, REACH, NSF/ANSI 169, ISO 9001-2015, EAC | |
| Number of Ports | 3 | |
| Number of Positions | 4 | |
| Model Number | III B | |
| Thread Size | 2.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Control Mechanism Knob | ||
Product Type Pneumatic Manual Control Valve | ||
Port Type Push-in | ||
Port Size 10 mm | ||
Series 6060 | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Height 35mm | ||
Length 70mm | ||
Standards/Approvals UL, RoHS, REACH, NSF/ANSI 169, ISO 9001-2015, EAC | ||
Number of Ports 3 | ||
Number of Positions 4 | ||
Model Number III B | ||
Thread Size 2.5 mm | ||
- Land van herkomst:
- IT
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.
Main advantages:
Compact and Sharp in Pneumatic
Limited Pressure Drop
Easy to handle
Function Repeatability
Different Materials
Silicon Free
Applications:
Pneumatic Automation
Automotive process
Food & Beverage
Fluidtechnology
Vacuum
Gerelateerde Links
- Crouzet Knob Pneumatic Manual Control Valve 79 Series 4 mm, III B
- Crouzet Rotary Knob Pneumatic Manual Control Valve Compact Series III B
- RS PRO Knob Pneumatic Manual Control Valve 6060 Series PF BSPT ISO 228 ISO 7 10 mm, III B
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 10 mm, III B
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 12 mm, III B
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 8 mm, III B
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 6 mm, III B
- RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series 8 mm, III B