Festo Manual Pneumatic Manual Control Valve QHS Series 6 in, 153485

Subtotaal (1 eenheid)*

€ 19,74

(excl. BTW)

€ 23,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 15 stuk(s) vanaf 10 augustus 2026
  • Plus verzending 18 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 19,74

*prijsindicatie

RS-stocknr.:
202-2651
Fabrikantnummer:
QHS-QS-6
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Port Type

Pneumatic

Port Size

6 in

Series

QHS

Maximum Operating Pressure

10 bar

Maximum Flow Rate

528L/min

Minimum Operating Temperature

0°C

Valve Function

2/2 Bistable

Maximum Operating Temperature

60°C

Width

13mm

Length

48.5mm

Standards/Approvals

RoHS

Number of Ports

2

Thread Size

6

Model Number

153485

Land van herkomst:
JP

Festo QHS Series Pneumatic Manual Control Valve, 6 inches Port size, 10 Bar Maximum Operating Pressure - QHS-QS-6, Numeric Part Number: 153485


This pneumatic manual control valve provides a compact, manually actuated solution for directing compressed Air in industrial systems. Designed for two-port, bistable operation, it is intended for inline use within pneumatic networks where manual switching between two stable states is required. The valve suits applications requiring straightforward, repeatable control of Airflow under moderate pressures and temperatures.

Features & Benefits


• 528 L/min maximum flow supports high-volume actuation
• 10 bar maximum pressure enables robust system integration
• 2/2 bistable operation provides stable set-and-hold switching
• 6 mm port size allows use with common automation tubing
• RoHS compliance minimises hazardous substances in installations
• Operating range 0 to +60°C permits use in typical plant environments

**Applications**


• Suitable for controlling single-actuator pneumatic cylinders
• Ideal for pilot control in factory automation panels
• Used with pneumatic manifolds requiring manual override
• Can be used for maintenance isolation of Air lines
• Suitable for integration into test rigs for component verification

How many ports does it provide and what is their purpose?


It has two ports configured for inlet and outlet flow to allow simple on/off Air routing.

What kind of control mechanism is provided for user operation?


Operation is manual, offering tactile switching between the two stable states without continuous actuation.

What approvals relate to hazardous material content?


It meets RoHS requirements aimed at restricting certain hazardous substances in electrical and electronic equipment.

What are the dimensional footprints relevant for panel integration?


The unit is designed with a slim profile, with a width of 13 mm to help conserve space in Compact assemblies.

Which industries benefit most from this device’s flow capacity?


Sectors requiring Rapid actuator response and substantial Air throughput, such as automation and mechanical systems, will benefit from the high flow rating.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.