- RS-stocknr.:
- 210-2776
- Fabrikantnummer:
- 03043702
- Fabrikant:
- Norgren
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 145,72
(excl. BTW)
€ 176,32
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 145,72 |
5 - 9 | € 141,20 |
10 + | € 136,68 |
- RS-stocknr.:
- 210-2776
- Fabrikantnummer:
- 03043702
- Fabrikant:
- Norgren
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
IMI Norgren Pneumatic Manual Control Valve, 335L/min Maximum Flow Rate, Lever Control - 03 Series - 03043702
Get air flowing in the right direction with this pneumatic valve from IMI Norgren. Its 3/2 configuration means you can take air from a supply and route it along multiple lines. A lever handle gives you easy manual control to switch between the ports, making this a handy option for complex applications. As it's capable of handling a rate of 335 litres per minute, this valve has no trouble keeping your system in full flow. Thanks to its soft, nitrile rubber seals, you're assured of a durable product and leak-free processes.
Features & Benefits
In-line mounting simplifies installation
Strong zinc-alloy body is hardwearing for an extended lifespan
Compact body dimensions of 80 (L) x 40 (W) x 21mm (H) save you space
Wide operating temperature range between 0°C and +70°C is suitable for harsh working conditions
Strong zinc-alloy body is hardwearing for an extended lifespan
Compact body dimensions of 80 (L) x 40 (W) x 21mm (H) save you space
Wide operating temperature range between 0°C and +70°C is suitable for harsh working conditions
Applications
Machine tools
Industrial automation
Vacuum pumps
Instrumentation devices
Industrial automation
Vacuum pumps
Instrumentation devices
What pressures can this valve operate under?
This pneumatic manual control valve works at pressures between -0.9 and 10 bar, making it handy for vacuum and low-to-mid-pressure systems.
Specificaties
Kenmerk | Waarde |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | 03 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 3 |
Number of Positions | 2 |