Crouzet Rotary Knob Pneumatic Manual Control Valve Compact Series, BSP, III B
- RS-stocknr.:
- 221-4627
- Fabrikantnummer:
- 81922210
- Fabrikant:
- Crouzet
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 215,39
(excl. BTW)
€ 260,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 215,39 |
| 5 - 9 | € 209,39 |
| 10 - 24 | € 203,74 |
| 25 - 49 | € 198,37 |
| 50 + | € 193,28 |
*prijsindicatie
- RS-stocknr.:
- 221-4627
- Fabrikantnummer:
- 81922210
- Fabrikant:
- Crouzet
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
| Merk | Crouzet | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Rotary Knob | |
| Port Type | Push-in | |
| Connection Thread Standard | BSP | |
| Series | Compact | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Zamak | |
| Maximum Flow Rate | 200Nm³/h | |
| Valve Function | 2/2 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 2.5 mm | |
| Model Number | III B | |
| Alles selecteren | ||
|---|---|---|
Merk Crouzet | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Rotary Knob | ||
Port Type Push-in | ||
Connection Thread Standard BSP | ||
Series Compact | ||
Maximum Operating Pressure 8 bar | ||
Body Material Zamak | ||
Maximum Flow Rate 200Nm³/h | ||
Valve Function 2/2 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 2.5 mm | ||
Model Number III B | ||
Vrijgesteld
- Land van herkomst:
- FR

Compact position detector
N/C compact position detector with rotary actuator.
Rotary head, programmable without lever.
Bearing-mounted roller lever may be ordered separately.
One-touch connections Ø 4 mm.
Metal enclosure.
Gerelateerde Links
- Crouzet Knob Pneumatic Manual Control Valve 79 Series 4 mm, III B
- Crouzet Plunger Pneumatic Manual Control Valve 81 Series M12 x 1, III B
- RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series 10 mm, III B
- RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series 8 mm, III B
- RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series 6 mm, III B
- EMERSON – AVENTICS Rotary Knob Pneumatic Manual Control Valve AS3-BAV Series 1/2 in, III B
- EMERSON – AVENTICS Rotary Knob Pneumatic Manual Control Valve NL4-BAV Series 1/2 in, III B
- EMERSON – AVENTICS Rotary Knob Pneumatic Manual Control Valve NL2-BAV Series 1/4 in, III B