Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F8-22-H9-A
- RS-stocknr.:
- 288-2984
- Fabrikantnummer:
- VAOH-F8-22-H9-A
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 198,26
(excl. BTW)
€ 239,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 198,26 |
*prijsindicatie
- RS-stocknr.:
- 288-2984
- Fabrikantnummer:
- VAOH-F8-22-H9-A
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Control Mechanism | Manual | |
| Product Type | Roller Lever | |
| Port Type | Threaded | |
| Port Size | 2.5 mm | |
| Series | VAOH | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Length | 389mm | |
| Thread Size | 2.5 mm | |
| Model Number | VAOH-F8-22-H9-A | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Control Mechanism Manual | ||
Product Type Roller Lever | ||
Port Type Threaded | ||
Port Size 2.5 mm | ||
Series VAOH | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Length 389mm | ||
Thread Size 2.5 mm | ||
Model Number VAOH-F8-22-H9-A | ||
- Land van herkomst:
- TW
The Festo hand lever provides precise manual control, durability, and safety with low corrosion stress and RoHS-compliant materials.
Length of 389mm for easy handling and operation
Optional mounting position for flexibility in installation
High-alloy stainless steel construction for long-lasting performance
RoHS-compliant materials ensuring environmental safety
Lightweight design with a weight of 920g for easy handling
Gerelateerde Links
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F8-9-H9-A
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F8-17-H9-A
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F8-14-H9-A
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F8-11-H9-A
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-22-H9-A-22
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F9-22-H9-A
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-14-H9-A-22
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-17-H9-A-22