Festo Manual Pneumatic Manual Control Valve VHEF Series, G, 4106819
- RS-stocknr.:
- 289-1534
- Fabrikantnummer:
- VHEF-ES-B53C-G14
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 140,18
(excl. BTW)
€ 169,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,18 |
*prijsindicatie
- RS-stocknr.:
- 289-1534
- Fabrikantnummer:
- VHEF-ES-B53C-G14
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 5/3 Closed | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Number of Ports | 5 | |
| Model Number | 4106819 | |
| Thread Size | 2.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function 5/3 Closed | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Number of Ports 5 | ||
Model Number 4106819 | ||
Thread Size 2.5 mm | ||
- Land van herkomst:
- HU
The Festo Selector valve is a directly controlled, manually actuated valve. It is a durable thanks to tried and tested piston slide and disc seat valve technology. This selector valve offers an ergonomic and safe operation.
Robust metal housing
Attractive price
Minimal actuating forces
Modern design
Reverse operation possible
Gerelateerde Links
- Festo Manual Pneumatic Manual Control Valve VHEF-ES Series 4106818
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4165866
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080975
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080943
- Festo Manual Pneumatic Manual Control Valve VHEF-ES Series 4106821
- Festo Manual Pneumatic Manual Control Valve VHEF-ES Series 4106811
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4106813
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080976