- RS-stocknr.:
- 314-6238
- Fabrikantnummer:
- S/666/14
- Fabrikant:
- Norgren
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 224,80
(excl. BTW)
€ 272,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 224,80 |
5 - 9 | € 217,84 |
10 + | € 210,85 |
- RS-stocknr.:
- 314-6238
- Fabrikantnummer:
- S/666/14
- Fabrikant:
- Norgren
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
IMI Norgren Pneumatic Manual Control Valve, Plunger Spring Action, 2 to 10 Bar Operating Pressure - S/666 Series - S/666/14
Want to get the upper hand over airflow in your system? Take the plunge with this pneumatic manual control valve from IMI Norgren. After actuation, a built-in spring return is at the ready to push it back to its original position, taking the work of resetting it off your to-do list. Mounting the device in your compressed air system is a breeze thanks to its simple G1/8 threaded connection. Thanks to a tough die-cast zinc alloy body shielding it from impacts and corrosion, you can count on it even in challenging operations.
Features & Benefits
• Maximum flow rate of 197L/min for use in high-flow systems
• Broad operating temperature range between -20°C and +80°C to withstand harsh industrial environments
• Robust NBR seals are resistant to solvents and chemicals, for long-lasting use in contaminated settings
• Broad operating temperature range between -20°C and +80°C to withstand harsh industrial environments
• Robust NBR seals are resistant to solvents and chemicals, for long-lasting use in contaminated settings
Applications
• Conveyor systems
• Material handling
• Bottling plants
• Industrial kitchens
• Material handling
• Bottling plants
• Industrial kitchens
Does this control valve allow more than one flow path?
Yes, it does. This manual control valve has a 3/2 function, which means it can control flow through three ports and two positions to support a number of different flow configurations.
Specificaties
Kenmerk | Waarde |
---|---|
Control Mechanism | Plunger |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | S/666 |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 197L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |
- RS-stocknr.:
- 314-6238
- Fabrikantnummer:
- S/666/14
- Fabrikant:
- Norgren