EMERSON – ASCO Push Button 3/2 Pneumatic Manual Control Valve 551 Series, G 1/4, 1/4in, III B
- RS-stocknr.:
- 420-2907
- Fabrikantnummer:
- 55102083
- Fabrikant:
- EMERSON – ASCO
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 126,32
(excl. BTW)
€ 152,85
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 126,32 |
5 - 9 | € 122,41 |
10 + | € 118,49 |
- RS-stocknr.:
- 420-2907
- Fabrikantnummer:
- 55102083
- Fabrikant:
- EMERSON – ASCO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
3/2 drawer valves, 551 series
Range of drawer valves with 3 orifices.
Wide range of control mechanisms: lever, pedal and button.
Wide range of control mechanisms: lever, pedal and button.
Specificaties
Kenmerk | Waarde |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 551 |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium |
Maximum Flow Rate | 860L/min |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |