- RS-stocknr.:
- 867-5826
- Fabrikantnummer:
- P32VB14LBNN
- Fabrikant:
- Parker
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
12 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 91,13
(excl. BTW)
€ 110,27
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 91,13 |
5 - 9 | € 88,36 |
10 + | € 85,47 |
- RS-stocknr.:
- 867-5826
- Fabrikantnummer:
- P32VB14LBNN
- Fabrikant:
- Parker
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Ball Valves
Ball lockout valve for Parker's P32 air preparation system.
Modular design with integrated ports
Robust & lightweight aluminium construction
Downstream line pressure shut off with 90° handle turn
Can be locked to prevent unauthorised operation
Robust & lightweight aluminium construction
Downstream line pressure shut off with 90° handle turn
Can be locked to prevent unauthorised operation
P32 Series - Next Generation
Specificaties
Kenmerk | Waarde |
---|---|
Control Mechanism | Handle |
Connection Port Thread | BSPP 1/2 |
Thread Size | 1/2in |
Thread Standard | BSPP |
Manufacturer Series | P32 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 17 bar |
Body Material | Aluminium |
Maximum Flow Rate | 258.5SCFM |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Number of Positions | 2 |
Number of Ports | 1 |