EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001042, 16mm Bore, 25mm Stroke, CCI Series, Double Acting
- RS-stocknr.:
- 272-079
- Fabrikantnummer:
- R422001042
- Fabrikant:
- EMERSON – AVENTICS
Subtotaal (1 eenheid)*
€ 71,96
(excl. BTW)
€ 87,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 999.999.999 stuk(s) vanaf 01 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 71,96 |
*prijsindicatie
- RS-stocknr.:
- 272-079
- Fabrikantnummer:
- R422001042
- Fabrikant:
- EMERSON – AVENTICS
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
| Merk | EMERSON – AVENTICS | |
| Manufacturer Series | CCI | |
| Model Number p | R422001042 | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – AVENTICS | ||
Manufacturer Series CCI | ||
Model Number p R422001042 | ||
Stroke 25mm | ||
Action Double | ||
Bore 16mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- Land van herkomst:
- HU
The Aventics Compact Cylinder from the series CCI is engineered to deliver outstanding performance and efficiency in various industrial applications. Built to ISO 21287 standards, it boasts a robust design focusing on cleanliness and ease of maintenance, making it suitable for environments where hygiene and reliability are paramount. Its innovative engineering supports long strokes while optimising cycle times, ensuring high efficiency with moving masses. The versatile product design allows for easy installation of sensors along the entire length of the cylinder, enhancing operational flexibility.
Features elastic cushioning for gentle operation
Robust materials enhance durability and longevity
Complies with industry standards for reliable performance
Low maintenance design minimises downtime
Robust materials enhance durability and longevity
Complies with industry standards for reliable performance
Low maintenance design minimises downtime
Gerelateerde Links
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001302 25mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001172 25mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001432 25mm Stroke Single Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 25mm Bore CCI Series, Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001304 25mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001044 25mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001534 25mm Stroke Single Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - R422001434 25mm Stroke Single Acting