EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822394209, 40mm Bore, 80mm Stroke, KPZ Series, Double Acting
- RS-stocknr.:
- 273-314
- Fabrikantnummer:
- 0822394209
- Fabrikant:
- EMERSON – AVENTICS
Subtotaal (1 eenheid)*
€ 180,07
(excl. BTW)
€ 217,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 180,07 |
*prijsindicatie
- RS-stocknr.:
- 273-314
- Fabrikantnummer:
- 0822394209
- Fabrikant:
- EMERSON – AVENTICS
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
| Merk | EMERSON – AVENTICS | |
| Manufacturer Series | KPZ | |
| Model Number p | 0822394209 | |
| Action | Double | |
| Stroke | 80mm | |
| Bore | 40mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – AVENTICS | ||
Manufacturer Series KPZ | ||
Model Number p 0822394209 | ||
Action Double | ||
Stroke 80mm | ||
Bore 40mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- Land van herkomst:
- HU
The Aventics Compact Cylinder is designed for various industrial applications, offering exceptional versatility and reliability. Built based on the widely acknowledged NFE 49 004 standard, this cylinder accommodates a multitude of configurations to meet your specific operational requirements. With its double-acting functional principle, the KPZ delivers consistent performance across diverse environmental conditions, including temperatures ranging from -20 °C to 80 °C. The cylinder boasts advanced elastic cushioning technology, ensuring optimal operation while minimising wear and tear over time.
Constructed with stainless steel for enhanced durability
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions
Gerelateerde Links
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822394009 80mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822394609 80mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822397006 40mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822397606 40mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822397206 40mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822397209 80mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822397609 80mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822397009 80mm Stroke Double Acting