- RS-stocknr.:
- 121-4644
- Fabrikantnummer:
- DSNU-20-50-PPV-A
- Fabrikant:
- Festo
37 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 64,42
(excl. BTW)
€ 77,95
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 64,42 |
5 - 9 | € 61,84 |
10 + | € 59,28 |
- RS-stocknr.:
- 121-4644
- Fabrikantnummer:
- DSNU-20-50-PPV-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Cylinder, Air Cushioning Type, 222.8g Weight - DSNU-20-50-PPV-A
Eject, position or clamp small components using this pneumatic cylinder from Festo. As it's a double-acting device, it gives you control over the stroke in both directions, boosting accuracy. Air cushioning is on hand to keep your system running smoothly and quietly with minimal shock or vibration. The cylinder has industry-standard G1/8 connections, making it simple to connect to your pneumatic setup. A broad operating pressure range between 1 and 10 bar means you can rely on it for use in heavy-duty applications.
Features & Benefits
Wide operating temperature of -20°C to +80°C makes it suitable for harsh industrial environments
Stainless steel material resists corrosion to help keep your system clean
Wrought aluminium alloy bearing and end caps combine strength with a light weight of 222.8g to minimise strain on your system
Stainless steel material resists corrosion to help keep your system clean
Wrought aluminium alloy bearing and end caps combine strength with a light weight of 222.8g to minimise strain on your system
Applications
Factory automation
Transport
Packaging plants
Transport
Packaging plants
What's a double-acting cylinder?
A double-acting pneumatic cylinder has two ports – one on each end – that allow compressed air to flow through it and power up the stroke in both directions. This gives you more accuracy than a single-acting cylinder with a single port as that has to use a spring for the return stroke.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 182mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 182mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 6432 |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 19237 |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |
Weight | 222.8g |