- RS-stocknr.:
- 121-4689
- Fabrikantnummer:
- DSNU-25-60-P-A
- Fabrikant:
- Festo
9 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 59,29
(excl. BTW)
€ 71,74
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 59,29 |
5 - 9 | € 56,94 |
10 + | € 54,55 |
- RS-stocknr.:
- 121-4689
- Fabrikantnummer:
- DSNU-25-60-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 60mm Stroke, 25mm Piston Diameter - DSNU-25-60-P-A
When accuracy is at the top of your priority list, opt for this pneumatic cylinder from Festo. As a double-acting unit with a port at each end, it gives you control over the stroke in both directions. Both the piston rod and cylinder are made from high-alloy steel, which combines strength with corrosion resistance to give you a long service life. A wide operating temperature range of -20°C to +80°C means you can be sure of reliable performance even when the going gets tough.
Features & Benefits
Stroke length of 60mm gives it good reach
Nitrile rubber seals prevent leaks and keep out dust particles to help your system run efficiently
Single-rod construction makes for a simple and effective design
Can be mounted in any position to help you build a custom setup
Nitrile rubber seals prevent leaks and keep out dust particles to help your system run efficiently
Single-rod construction makes for a simple and effective design
Can be mounted in any position to help you build a custom setup
Applications
Recycling sector
Oil and gas industries
Factory automation
Oil and gas industries
Factory automation
Do I need to adjust the cushioning on this pneumatic cylinder?
This pneumatic cylinder is fitted with mechanical cushioning, which you don't need to adjust. An elastomer ring absorbs the shock at the end of each stroke. This kind of cushioning is effective for relatively light loads and slow stroke speeds.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 60mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 201.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 201.5mm |
Maximum Operating Pressure | 10 bar |
Model Number p | 1908309 |
VDMA Standard | VDMA24364 |
ISO Standard | ISO 6432 |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 304g |