- RS-stocknr.:
- 121-4727
- Fabrikantnummer:
- DSNU-16-20-PPV-A
- Fabrikant:
- Festo
6 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 57,80
(excl. BTW)
€ 69,94
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 57,80 |
5 - 9 | € 55,49 |
10 + | € 53,18 |
- RS-stocknr.:
- 121-4727
- Fabrikantnummer:
- DSNU-16-20-PPV-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Cylinder, Pneumatic Cushioning, 1 to 10 Bar Operating Pressure - DSNU-16-20-PPV-A
When items need moving, place your trust in this pneumatic cylinder from Festo. It's double-acting, meaning there's controlled movement on the outward and inward strokes of the rod. This means you'll have no trouble carrying out actions involving pushing and pulling or lifting and lowering. As the drive features adjustable cushioning at both ends, the cylinder can absorb the energy of medium-large loads and high speeds. The result is a smooth mover that chalks up minimal wear over time.
Features & Benefits
Handles temperatures between -20°C and +80°C, making it reliable in manufacturing environments
Threaded rod for accessorising with a foot (121-5632) or rod eye (121-5558), enabling swivelling and pivoting movements
Stainless steel barrel and rod with wrought-aluminium bearings and end caps give it a long service life
Threaded rod for accessorising with a foot (121-5632) or rod eye (121-5558), enabling swivelling and pivoting movements
Stainless steel barrel and rod with wrought-aluminium bearings and end caps give it a long service life
Applications
Robotics systems
Electronics assembly
Packaging hubs
Distribution facilities
Automotive industry
Electronics assembly
Packaging hubs
Distribution facilities
Automotive industry
How can I automate rod positioning?
Rod positioning is easy to detect with a sensor (121-5836), which is no trouble to add with a mounting kit (121-5566). This hugs the barrel, so it doesn't take up unnecessary space. A single screw fixing ensures swift fitting.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 20mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 131mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 131mm |
Maximum Operating Pressure | 10 bar |
Diameter | 20mm |
Minimum Operating Temperature | -20°C |
Weight | 99.1g |
Model Number p | 1908268 |
VDMA Standard | VDMA 24364-B1/B2-L |
ISO Standard | ISO 6432 |
Maximum Operating Temperature | +80°C |