- RS-stocknr.:
- 121-4761
- Fabrikantnummer:
- DSNU-20-200-P-A
- Fabrikant:
- Festo
10 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 59,35
(excl. BTW)
€ 71,81
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 59,35 |
5 - 9 | € 56,95 |
10 + | € 54,59 |
- RS-stocknr.:
- 121-4761
- Fabrikantnummer:
- DSNU-20-200-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Cylinder, 186.8g Weight, Wrought Aluminium Alloy Housing - DSNU-20-200-P-A
Need a trusty workmate to help lift and push loads in your industrial workplace? Put this pneumatic cylinder from Festo on your team. It's a double-acting unit, meaning it generates linear motion in both directions. That means it's useful for operations that call for precision, like material handling applications. You can pair the cylinder up with a proximity sensor, making it a good fit for automated systems that rely on pinpoint accuracy. Flexible cushioning at both ends of the piston reduces vibration and noise to minimise wear and boost workplace comfort.
Features & Benefits
Broad operating temperature range between -20°C and +80°C makes it a safe choice for challenging settings
Wrought aluminium alloy housing protects against wear and impact to ensure long-lasting performance
Advance stroke force of 188.5N and return force of 158.3N for use in medium-duty applications
Can be assembled in any position for convenience
Wrought aluminium alloy housing protects against wear and impact to ensure long-lasting performance
Advance stroke force of 188.5N and return force of 158.3N for use in medium-duty applications
Can be assembled in any position for convenience
Applications
Agricultural equipment
Assembly lines
R&D labs
Assembly lines
R&D labs
How do I install this cylinder?
This cylinder has a G1/8 thread for simple screw mounting onto your pneumatic system. This process doesn't need complex tools, saving you time and effort.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 200mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 332mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 332mm |
Maximum Operating Pressure | 10 bar |
VDMA Standard | VDMA 24364-B1/B2-L |
Weight | 330.8g |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 19215 |
ISO Standard | ISO 6432 |