- RS-stocknr.:
- 183-4747
- Fabrikantnummer:
- CDUK16-10D
- Fabrikant:
- SMC
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 80,84
(excl. BTW)
€ 97,82
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 80,84 |
5 + | € 78,37 |
- RS-stocknr.:
- 183-4747
- Fabrikantnummer:
- CDUK16-10D
- Fabrikant:
- SMC
Wetgeving en compliance
N.v.t.
Productomschrijving
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 10mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CUK |
Length | 66mm |
Cushioning Type | Rubber |
Dimensions | 66 x 20 x 32mm |
Width | 20mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 32mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 66g |