Festo Pneumatic Piston Rod Cylinder - 1804669 125mm Bore, 250 mm DSBC-125-250-PPSA-N3 Series, Double Acting Acting

Subtotaal (1 eenheid)*

€ 555,55

(excl. BTW)

€ 672,22

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 555,55

*prijsindicatie

RS-stocknr.:
202-1002
Fabrikantnummer:
DSBC-125-250-PPSA-N3
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Piston Rod Cylinder

Series

DSBC-125-250-PPSA-N3

Model Number

1804669

Bore Diameter

125mm

Action Type

Double Acting

Cushioning Type

Pneumatic

Body Material

Anodised Wrought Aluminium Alloy

Stroke Length

250mm

Maximum Operating Pressure

10 bar

Piston Rod Thread Size

1/2 in G

Minimum Operating Temperature

-20°C

Piston Rod Gender

Male

Rod Type

Single-Ended Piston Rod

Maximum Operating Temperature

80°C

Weight

6.61kg

Standards/Approvals

ISO 15552, RoHS

Land van herkomst:
HU

Festo DSBC Series Pneumatic Piston Rod Cylinder, 125mm Bore, 250mm Stroke - DSBC-125-250-PPSA-N3, Numeric Part Number: 1804669


This pneumatic piston rod cylinder is designed for high-performance applications across various sectors. With a bore of 125mm and a stroke length of 250mm, it provides efficient motion control for automation tasks. This high-pressure pneumatic cylinder operates at a maximum pressure of 10 bar, ensuring robust performance in demanding environments. It conforms to ISO 15552 standards, making it compatible with a wide range of industrial systems.

Features & Benefits


• Double action design enhances operational efficiency and speed

• Self-adjusting pneumatic cushioning offers smooth motion at endpoints

• Maximum operating temperature of +80°C for versatile applications

• Minimum operating temperature of -20°C ensures reliability in cold environments

• Lightweight at 151g contributes to overall system efficiency

• Conforms to VDMA24364-B1/B2-L standard for interoperability

Applications


• Used in automation systems for precise actuation

• Ideal for tasks in the mechanical engineering sector

• Suitable for packaging machinery requiring reliable motion control

• Utilised in material handling equipment to improve productivity

• Commonly found in assembly lines for efficient manufacturing processes

What is the effect of the maximum operating pressure on performance?


Operating at a maximum pressure of 10 bar allows for high efficiency in demanding applications, ensuring quick and effective actuation, which can enhance the overall productivity of machinery.

How does the cushioning feature improve the cylinder's functionality?


The self-adjusting pneumatic cushioning reduces impact at the end of the stroke, which not only protects the cylinder from wear and tear but also contributes to more stable and precise movements during operation.

What standards does this cylinder comply with concerning compatibility?


It adheres to both ISO 15552 and VDMA24364-B1/B2-L standards, ensuring compatibility with various international industrial applications and equipment.

How does the temperature range affect usability?


The operating temperature range from -20°C to +80°C makes it highly adaptable for environments with varying conditions, ensuring reliable function in both cold and warm climates.

What applications benefit from the double action design?


The double action mechanism allows for efficient bidirectional movement, making it particularly useful in tasks such as clamping, lifting, and pushing components in automation and mechanical sectors.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.