- RS-stocknr.:
- 202-1794
- Fabrikantnummer:
- DSNU-32-125-PPV-A
- Fabrikant:
- Festo
4 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 84,14
(excl. BTW)
€ 101,81
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 84,14 |
- RS-stocknr.:
- 202-1794
- Fabrikantnummer:
- DSNU-32-125-PPV-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Roundline Cylinder, 32 mm Bore, 125 mm Stroke, Double-Acting - DSNU Series - DSNU-32-125-PPV-A
To produce linear motion in tight spaces, choose this round cylinder from Festo. It's designed with a high-alloy steel barrel to ensure long service life and reliable performance. Thanks to the adjustable pneumatic cushioning, the cylinder can withstand high loads at high speeds. The barrel is magnetic, so you can use it for position-sensing applications. Use this double-acting roundline cylinder for a variety of operations, including opening and closing valves and doors.
G 1/8 pneumatic connection for ease of use in modular systems
Powerful cushioning system reduces impact force when the cylinder rod reaches the end position
Compact size makes this cylinder ideal for small-bore applications
Powerful cushioning system reduces impact force when the cylinder rod reaches the end position
Compact size makes this cylinder ideal for small-bore applications
Application Information
Manufacturing industry
Materials processing
Construction machinery
Materials processing
Construction machinery
What type of operating medium is suitable for this cylinder?
This cylinder is designed for compressed air and has been manufactured in accordance with the ISO (International Standards Organisation) standard 8573-1:2010 [7:4:4] for air quality.
How do you mount this cylinder?
This cylinder is suitable for foot, flange and swivel mounting, so you can install it virtually anywhere.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 125mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 276.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 38 x 276.5mm |
Maximum Operating Pressure | 10 bar |
Weight | 565g |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 15.5 g |
ISO Standard | ISO 6432 |
Test Weight | 370.5 g |
Model Number p | 196025 |
Diameter | 38mm |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 202-1794
- Fabrikantnummer:
- DSNU-32-125-PPV-A
- Fabrikant:
- Festo